NFM Series 0603 0.47 uF 2 A 6.3 V ±20 % 0.03 ohm EMI Filter
TDK NFM18PS474R0J3D technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 400mA |
| Current Rating | 2A |
| DC Resistance (DCR) | 500mR |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | CKD |
| Shielding | Unshielded |
| Voltage | 50V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.