
Surface mount fixed inductor with 22µH inductance and 10% tolerance. Features a ferrite core, unshielded wirewound construction, and a 370mA rated current. Offers a DC resistance of 900mΩ and a Q factor of 10 at 2.52MHz. Designed for surface mounting with an 1812 case code, operating from -40°C to 105°C.
TDK NLC453232T-220K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Rated Current-Max | 370mA |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-220K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
