Inductor General Purpose Chip Molded/Unshielded Wirewound 39uH 10% 2.52MHz 10Q-Factor Ferrite 0.28A 1.6Ohm DCR 1812 T/R
TDK NLC453232T-390K technical specifications.
| Current Rating | 280mA |
| Height | 3.2mm |
| Inductance | 39uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC453232T-390K to view detailed technical specifications.
No datasheet is available for this part.