
Surface mount fixed inductor featuring a 39µH inductance with a 10% tolerance, tested at 2.52MHz. This unshielded, wirewound ferrite core component offers a maximum DC current of 280mA and a DC resistance of 1.6Ω. Operating within a temperature range of -40°C to 105°C, it is housed in an 1812 (4532) case code and packaged on tape and reel.
TDK NLC453232T-390K-PF technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 180mg |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK NLC453232T-390K-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.