TDK NLC453232T-470K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9R |
| Height | 3.2mm |
| Inductance | 47uH |
| Length | 4.5mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11.5MHz |
| Series | NLC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.006349oz |
| Width | 0.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC453232T-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.