The NLC565050T-6R8K is a fixed inductor from TDK with a current rating of 810mA and an inductance of 6.8uH. It has a tolerance of 10% and operates over a temperature range of -20°C to 85°C. The inductor is available in a 2220 surface mount package.
TDK NLC565050T-6R8K technical specifications.
| Current Rating | 810mA |
| Height | 5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK NLC565050T-6R8K to view detailed technical specifications.
No datasheet is available for this part.