
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 240mA current rating and a low 1.43Ω DC resistance. Operating within a -40°C to 105°C temperature range, it is housed in a 1210 (3225 metric) case code and is RoHS compliant.
TDK NLCV32T-330K-EF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 1.43R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | NLCV-EF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK NLCV32T-330K-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
