The NLFC453232T-330K is a general purpose inductor with a nominal inductance of 33uH and a DC resistance of 0.63 ohms. It has a maximum rated current of 0.4A and a self resonance frequency of 14MHz. The inductor is shielded and intended for use in DC-DC converter applications. It has a package length of 4.5mm, width of 3.2mm, and height of 3.2mm, with dual ended terminals. The inductor operates over a temperature range of -20 to 80 degrees Celsius.
TDK NLFC453232T-330K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.4 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NLFC453232T-330K to view detailed technical specifications.
No datasheet is available for this part.