Inductor High Frequency Chip Wirewound 0.56uH 5% 25.2MHz 40Q-Factor 0.325A 0.93Ohm DCR 1008 T/R
TDK NLH252018T-R56J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.325A |
| Max DC Resistance | 0.93Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 325MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TDK NLH252018T-R56J to view detailed technical specifications.
No datasheet is available for this part.