NTC Thermistor, 40ohm, Surface Mount, CHIP
TDK NTCG103EH400JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL |
| Manufacturer Series | NTCG10 |
| Resistance | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NTCG103EH400JT to view detailed technical specifications.
No datasheet is available for this part.