This varistor from TDK features a resistance of 40 Ohms with a tolerance of 5%. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a dual-ended terminal placement and measures 0.5x0.5x1mm in package dimensions. It is compliant with ROHS regulations.
TDK NTCG103EH400JT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK NTCG103EH400JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.