The NTCG103JX103DT1S is a chip-type Negative Temperature Coefficient (NTC) thermistor featuring a glass-coated structure for high reliability. It is designed for temperature sensing and compensation in automotive applications, meeting AEC-Q200 standards. The device transition characteristic provides a 10k ohm resistance at 25°C with a high precision tolerance of ±0.5%.
Checking distributor stock and pricing after the page loads.
| Resistance (at 25°C) | 10kOhms |
| Resistance Tolerance | ±0.5% |
| B Value (25/50°C) | 3380K |
| B Value (25/85°C) | 3435K |
| B Value Tolerance | ±0.7% |
| Maximum Operating Temperature | 125°C |
| Maximum Electric Power (at 25°C) | 100mW |
| Thermal Dissipation Constant | 1mW/°C |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Grade | AEC-Q200 |