The NTCG163JX103DT1S is an automotive-grade NTC thermistor featuring a 10kΩ resistance at 25°C. It is constructed from sintered metal oxides and packaged in a 1608 (0603) surface mount case. This component is AEC-Q200 compliant, supporting an operating temperature range of -40°C to +150°C, and is intended for temperature sensing and compensation in automotive and high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Resistance (at 25°C) | 10kΩ |
| Resistance Tolerance | ±0.5% |
| B Value (25/85°C) | 3435K |
| B Value (25/50°C) | 3380K |
| B Value Tolerance | ±0.7% |
| Max Power (at 25°C) | 125mW |
| Operating Temperature Range | -40 to +150°C |
| Thermal Dissipation Constant | 1mW/°C |
| Automotive Standard | AEC-Q200 |
| RoHS | Compliant |
| REACH | Compliant |