Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4550K T/R
TDK NTCG164LH473JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 5 |
| Terminal Placement | DUAL |
| Manufacturer Series | NTCG16 |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK NTCG164LH473JT to view detailed technical specifications.
No datasheet is available for this part.