The NTCSP163JF103FT1H is a glass-encapsulated chip NTC thermistor designed for high-reliability applications, including automotive and industrial use. It features a layered internal electrode structure and excels in environments requiring moisture resistance and thermal stability. This component belongs to the NTCSP series, offering high-precision temperature sensing in a compact SMD 0603 package.
Checking distributor stock and pricing after the page loads.
| Resistance (at 25°C) | 10kOhms |
| Resistance Tolerance | ±1% |
| B25/50 Value | 3380K |
| B25/85 Value | 3435K |
| Operating Temperature Range | -40 to +150°C |
| Maximum Power Rating (at 25°C) | 100mW |
| Thermal Dissipation Constant | 1mW/°C |
| Aec-q200 | Compliant |
| RoHS | Compliant |
| REACH | Compliant |