The NTCSP164KF104FT1H is an automotive-grade, glass-coated chip NTC thermistor designed for temperature sensing and compensation. It features a high operating temperature resistance of up to 175°C, making it suitable for demanding environments such as automotive engine compartments. It is AEC-Q200 compliant and utilizes a structure without solder joints to ensure high reliability under thermal stress.
Checking distributor stock and pricing after the page loads.
| Resistance (at 25°C) | 100000Ω |
| Resistance Tolerance | ±1% |
| B Value (25/85°C) | 4485K |
| B Value (25/100°C) | 4509K |
| Max Operating Temperature | 175°C |
| Max Electric Power (at 25°C) | 150mW |
| Thermal Dissipation Constant | 1mW/°C |
| Permissive Operating Current | 100μA |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Standard | AEC-Q200 |