TDK NV324XXM technical specifications.
| Approvals | UL, CE |
| Efficiency | 90% |
| Height | 1.6inch |
| Length | 10.8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | NV350 |
| Width | 3.75inch |
| RoHS | Compliant |
No datasheet is available for this part.