Module DC-DC 1-OUT 5V 30A 150W 9-Pin Half-Brick
TDK PAH150S48-5-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.