Sign in to ask questions about the TDK PAH150S48-5/P-HFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAH150S48-5/P-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH150S48-5/P-HFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.