Module DC-DC 1-OUT 12V 4.2A 50.4W 9-Pin Half-Brick
TDK PAH50S48-12-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50.4W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.