Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
TDK PAH50S48-5-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.