Module DC-DC 1-OUT 1.2V 12A 14.4W 8-Pin Quarter-Brick
TDK PAQ50S48-1R2/P-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 14.4W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.