Module DC-DC 1-OUT 3.3V 12A 39.6W 8-Pin Quarter-Brick
TDK PAQ50S48-3R3/P-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.