
Isolated DC/DC Converters 3W 5V 0.6A
TDK PC355 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Height | 0.33inch |
| Length | 1.12inch |
| Number of Outputs | 1 |
| Output Power | 3W |
| Voltage - Output 1 | 5V |
| Width | 0.81inch |
| RoHS | Compliant |
No datasheet is available for this part.
