Sign in to ask questions about the TDK PC6245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PC6245 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Height | 0.33inch |
| Length | 1.61inch |
| Number of Outputs | 1 |
| Output Power | 6W |
| Voltage - Output 1 | 5V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PC6245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
