Audio Transformers / Signal Transformers 160uH DCR .15ohms 12pin SMD 6 windings
TDK PCA14.5/5ER-U01S002 technical specifications.
| Height | 7.8mm |
| Length | 16.3mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Termination | Terminals |
| Width | 16.8mm |
| RoHS | Compliant |
No datasheet is available for this part.