Audio Transformers / Signal Transformers 10.6uH DCR .08ohms 12pin SMD 6 windings
TDK PCA14.5/5ER-U04S002 technical specifications.
| Height | 7.8mm |
| Length | 16.3mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Termination | Terminals |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA14.5/5ER-U04S002 to view detailed technical specifications.
No datasheet is available for this part.