PE90 UI100X105X30N
TDK PE90-UI100X105X30N technical specifications.
| Height | 30mm |
| Length | 100mm |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | UI |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE90-UI100X105X30N to view detailed technical specifications.
No datasheet is available for this part.