PE90 UU120X310X20
TDK PE90-UU120X310X20 technical specifications.
| Height | 20mm |
| Length | 310mm |
| Package Quantity | 3 |
| Packaging | Tray |
| Series | UU |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PE90-UU120X310X20 to view detailed technical specifications.
No datasheet is available for this part.