
Board mount DC/DC converter delivering 12V output voltage with a maximum output current of 33A, providing 396W of output power. This full brick converter features through-hole mounting and operates with 83% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Designed for a wide operating temperature range from -40°C to 85°C, it offers a robust solution for power conversion needs.
TDK PFE500S-12 technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 33A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP |
| Height | 12.7mm |
| Length | 116.8mm |
| Max Current Rating | 6.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Output Power | 396W |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 33A |
| Output Power | 396W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE500S (500W) |
| Voltage - Output 1 | 12V |
| Weight | 0.551lb |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE500S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
