
The PH100F2412HFP(ROHS) from TDK is a single-output DC-DC converter with a nominal input voltage of 24V and an output voltage of 12V. It can deliver an output current of up to 8.4A. The converter is designed for through-hole mounting and has a maximum operating temperature of 85°C, with a minimum operating temperature of -20°C. It also features an isolation voltage of 3kV.
TDK PH100F2412HFP(ROHS) technical specifications.
| Depth | 12.7mm |
| Isolation Voltage | 3kV |
| Length | 83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.