
Isolated DC/DC converter module delivering 150W output power with a 24V output voltage and 6.3A maximum output current. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with 3kV isolation voltage. Operates across a wide temperature range from -20°C to 85°C, accepting input voltages from 36V to 76V. This through-hole mount module offers a single output and is packaged in bulk.
TDK PH150F4824 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 3.26inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PH-F |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH150F4824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.