The PH50S-24-12HFP is a through-hole mounted DC-DC converter with a nominal input voltage of 24V and an output voltage of 13.2V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The device has an isolation voltage of 3kV and a weight of 100g. It measures 3.38inch in length and 0.5inch in depth.
TDK PH50S-24-12HFP technical specifications.
| Depth | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 13.2V |
| Weight | 100g |
| RoHS | Compliant |
No datasheet is available for this part.