The TDK PH50S-24-24HFP is a single output DC-DC converter module with a nominal input voltage of 24V and an output current of 2.1A. It features an output voltage of 26.4V and operates within a temperature range of -20°C to 85°C. The module is designed for through-hole mounting and has a weight of 100g. It also provides 3kV isolation voltage, ensuring safe operation in various applications.
TDK PH50S-24-24HFP technical specifications.
| Package/Case | Module |
| Depth | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 3.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Voltage | 26.4V |
| Weight | 100g |
| RoHS | Compliant |
No datasheet is available for this part.