
Isolated, board mount DC-DC converter module delivering 50W output power with a single 24V output at 2.1A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP). Operates across an input voltage range of 82V to 185V, with 3kV isolation voltage. Designed for through-hole mounting, this lead-free and RoHS compliant component offers a wide operating temperature range from -20°C to 85°C.
TDK PH50S110-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 24V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S110-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
