
50W DC-DC regulated power supply module, featuring a single 5V output with 10A maximum output current. This isolated, board-mount module operates within an 82V to 185V DC input range and offers 3kV isolation voltage. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). The module is designed for through-hole mounting and operates across a -20°C to 85°C temperature range.
TDK PH50S110-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S110-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.