
5V, 10A DC-DC regulated power supply module delivering 50W output power. Features include overvoltage, overcurrent, and overtemperature protection, with 3kV isolation. Operates from an 18V to 36V input range, with a nominal input of 24V. Module is through-hole mountable, measuring 41mm x 86mm x 0.5inch, and is RoHS compliant.
TDK PH50S24-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 86mm |
| Features | OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 41mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 5V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH50S24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.