
Isolated DC-DC converter module, 12V output voltage, delivering 75W maximum output power and 6.3A maximum output current. Features include over-voltage protection (OVP) and over-current protection (OCP), with an isolation voltage of 3kV. Operates within an input voltage range of 82V to 185V and a temperature range of -20°C to 85°C. This through-hole mount module is RoHS compliant.
TDK PH75S110-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.3A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 75W |
| Output Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S110-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
