
Isolated, board-mount DC-DC converter module delivering 75W output power with a single 15V output. Features include overvoltage (OVP) and overcurrent (OCP) protection, 3kV isolation voltage, and a wide input voltage range of 82V to 185V. This through-hole mounted module operates from -20°C to 85°C and offers a maximum output current of 5A. The compact package measures 1.61" x 3.38" x 0.5".
TDK PH75S110-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 86mm |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.61inch |
| Max Input Voltage | 185V |
| Min Input Voltage | 82V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PH-S |
| Voltage - Output 1 | 15V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PH75S110-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.