The PM30-12T05-12 is a 3-output fixed DC-DC converter from TDK. It can supply up to 30W of power with outputs of 12V, 5V, and -12V. The converter has a DIP package and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 50°C and has an isolation voltage of 700V. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Height | 0.33inch |
| Isolation Voltage | 700V |
| Length | 3inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | -1A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PM30 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.5inch |
| RoHS | Not Compliant |