Isolated DC/DC Converters 9W 15V 0.3A
TDK PPD1051515 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 300mA |
| Height | 0.31inch |
| Length | 1.85inch |
| Number of Outputs | 1 |
| Output Power | 9W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1.65inch |
| RoHS | Compliant |
No datasheet is available for this part.