
The PS1240P02CT is a component with a diameter of 12.2mm, rated for a DC voltage of 3V. It operates within a temperature range of -20°C to 70°C and is designed for through hole mounting. The component is lead free and available in quantities of 500 per package, packaged in tape and reel.
Sign in to ask questions about the TDK PS1240P02CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PS1240P02CT technical specifications.
| Diameter | 12.2mm |
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4kHz |
| Series | PS |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1240P02CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
