Module DC-DC 2-OUT 12V/-12V 0.065A/-0.065A 1.44W 10-Pin
Checking distributor stock and pricing after the page loads.
TDK PSD1R5-12-1212-HFP technical specifications.
| Number of Outputs | 2 |
| Output Power | 1.44W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |