TDK PXD2024D12N technical specifications.
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2024D12N to view detailed technical specifications.
No datasheet is available for this part.