The PXE20-24WD15 is a 20W isolated DC-DC converter featuring a wide 4:1 input voltage range and dual outputs of ±15V. Housed in a compact six-sided shielded metal case to minimize EMI, it offers 1.6kVDC isolation and an efficiency of 85%. The unit includes remote on/off control and is designed for through-hole mounting on PCBs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXE20-24WD15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | ±15V dc |
| Output Current | 0.66A |
| Input Voltage Nominal | 24V dc |
| Input Voltage Range | 9 - 36V dc |
| Power Rating | 20W |
| Isolation Voltage | 1600V dc |
| Efficiency | 85% |
| Operating Temperature Max | 100°C |
| Operating Temperature Min | -40°C |
| Depth | 50.8mm |
| Width | 40.6mm |
| Height | 10.2mm |
| RoHS | Compliant |
| Safety Standard | IEC/UL/EN60950-1, 62368-1 |
| Ce | Conformed |
Download the complete datasheet for TDK PXE20-24WD15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.