Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PXF4048S3P3-HFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PXF4048S3P3-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PXF4048S3P3-HFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.