TDK S07K150GS2 technical specifications.
| Package/Case | Metal |
| Energy | 11J |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Resistor Type | Metal Oxide |
| Series | Standard |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K150GS2 to view detailed technical specifications.
No datasheet is available for this part.