TDK S07K250GS2 technical specifications.
| Capacitance | 105pF |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K250GS2 to view detailed technical specifications.
No datasheet is available for this part.