The TDK S10K175 varistor is a radial package component with a maximum voltage rating of 175V AC and 225V DC. It has a maximum surge current of 2.5kA and a varistor voltage of 270V. The component is designed for through-hole mounting and is available in bulk packaging with 3000 units per package.
TDK S10K175 technical specifications.
| Package/Case | Radial |
| Energy | 28J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K175 to view detailed technical specifications.
No datasheet is available for this part.