
The TDK S10K25 is a 1-element varistor with a maximum varistor voltage of 42.9V and a minimum varistor voltage of 35.1V. It has a maximum surge current of 500A and a maximum voltage rating of 25V AC and 30V DC. The varistor is packaged in a metal case and is available in bulk quantities of 500. It is designed to be mounted through a hole and has an energy rating of 3.7J.
TDK S10K25 technical specifications.
| Package/Case | Metal |
| Energy | 3.7J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K25 to view detailed technical specifications.
No datasheet is available for this part.